Xeltek SA001A technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Xeltek SA001A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.