Xeltek SA015A1T technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Xeltek SA015A1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.