Xeltek SP500P technical specifications.
| Interface | USB |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Weight | 3lb |
| RoHS | Compliant |
Download the complete datasheet for Xeltek SP500P to view detailed technical specifications.
No datasheet is available for this part.