The C352T474K60C000 film capacitor from Xiamen Faratronic features a capacitance of 0.47uF with a tolerance of 10%. It has a maximum operating voltage of 520VDC and is constructed with metallized polypropylene film. The capacitor is designed for through-hole mounting with a radial termination style and is housed in a plastic rectangular can. It has a size of 13 X 8 X 14 and a terminal pitch of 15. The capacitor operates within a temperature range of -40 to 105 degrees Celsius.
Xiamen Faratronic C352T474K60C000 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 520VDC |
| Tolerance | 10% |
| DC Rated Voltage | 520VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 8 X 14mm |
| Terminal Pitch | 15mm |
| Special Features | Excellent Electric Property|Metallized Polypropylene Film |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Faratronic C352T474K60C000 to view detailed technical specifications.
No datasheet is available for this part.