The HFD3/12 relay features a DPDT contact arrangement with a 2 Form C contact form. It operates at 12VDC with a coil current of 11.67mA and a coil resistance of 1.028K. The relay can switch up to 4A with a maximum switching power of 90W. It is designed for through-hole mounting and has a DIP-8 package type. The relay is rated for operation between -40°C and 85°C.
Xiamen Hongfa Electroacoustic HFD3/12 technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 90W|62.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD3/12 to view detailed technical specifications.
No datasheet is available for this part.