Xicon 140-100N2-200J-TB-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 20pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-100N2-200J-TB-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.