Xicon 140-100N2-4R7D technical specifications.
| Capacitance | 4.7pF |
| Package/Case | Ceramic |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-100N2-4R7D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.