Xicon 140-100N5-150J-TR technical specifications.
| Capacitance | 15pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-100N5-150J-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.