Xicon 140-100Z5-223Z-TB-RC technical specifications.
| Capacitance | 22nF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2000 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-100Z5-223Z-TB-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.