Xicon 140-102P5-271K-TR technical specifications.
| Capacitance | 270pF |
| Lead Pitch | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-102P5-271K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.