Xicon 140-102P6-151K-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 150pF |
| Dielectric | Y5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.66mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-102P6-151K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.