Xicon 140-102S5-221J-TB-RC technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Package Quantity | 1000 |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-102S5-221J-TB-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.