Xicon 140-102S5-471J-TB-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 2kV |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-102S5-471J-TB-RC to view detailed technical specifications.
No datasheet is available for this part.