Xicon 140-102S6-131J technical specifications.
| Capacitance | 130pF |
| Package/Case | Ceramic |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-102S6-131J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.