Xicon 140-103U9-252M technical specifications.
| Capacitance | 2.5nF |
| Series | CDR |
| Tolerance | 20% |
| Voltage Rating | 10kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-103U9-252M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.