Xicon 140-123P9-680K technical specifications.
| Capacitance | 68pF |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 12kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-123P9-680K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.