Xicon 140-202P5-221K-TB-RC technical specifications.
| Capacitance | 220pF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1500 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-202P5-221K-TB-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.