Xicon 140-202P9-332K-RC technical specifications.
| Capacitance | 3.3nF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-202P9-332K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.