Xicon 140-302Z9-102M-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 1nF |
| Dielectric | Z5U |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 200 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-302Z9-102M-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.