Xicon 140-302Z9-222M technical specifications.
| Capacitance | 2.2nF |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-302Z9-222M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.