Xicon 140-500Z5-102Z-TR technical specifications.
| Capacitance | 1nF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 80% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-500Z5-102Z-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.