Xicon 140-50N2-220J-TB technical specifications.
| Capacitance | 22pF |
| Package/Case | Ceramic |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50N2-220J-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.