Xicon 140-50N2-3R3C-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 3.3pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Termination | Radial |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-50N2-3R3C-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.