Xicon 140-50S2-680J technical specifications.
| Capacitance | 68pF |
| Package/Case | Ceramic |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50S2-680J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.