Xicon 140-50S5-471J-TR-RC technical specifications.
| Capacitance | 470pF |
| Package/Case | Ceramic |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-50S5-471J-TR-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.