Xicon 140-602Z9-103M technical specifications.
| Capacitance | 10nF |
| Package/Case | Ceramic |
| Lead Pitch | 9.5mm |
| Series | CDR |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-602Z9-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.