Xicon 140-CC255B152K-RC technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-CC255B152K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.