Xicon 140-CC504B122K-RC technical specifications.
| Capacitance | 1.2nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-CC504B122K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.