Xicon 140-CC505N121J-RC technical specifications.
| Capacitance | 120pF |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-CC505N121J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.