Xicon 140-ESRL100V4.7-RC technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.05% |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Ripple Current | 40mA |
| RoHS Compliant | Yes |
| Series | ESRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-ESRL100V4.7-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.