Xicon 140-ESRL50V330-TB technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-ESRL50V330-TB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.