Xicon 140-HTRL160V2.2-RC technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 29mA |
| RoHS Compliant | Yes |
| Series | HTRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-HTRL160V2.2-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.