Xicon 140-HTRL35V1000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-HTRL35V1000 to view detailed technical specifications.
No datasheet is available for this part.