Xicon 140-HTRL50V1.0-RC technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 0.08inch |
| Length | 0.43inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-HTRL50V1.0-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.