Xicon 140-HTRL50V4.7 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-HTRL50V4.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.