Xicon 140-L10V22-RC technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 2mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 30mA |
| Series | L |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-L10V22-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.