Xicon 140-LLRL16V330 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-LLRL16V330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.