Xicon 140-LS222M1J-2230-RC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 30mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 2.35A |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-LS222M1J-2230-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.