Xicon 140-LS223M1V-3545 technical specifications.
| Capacitance | 22mF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-LS223M1V-3545 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.