Xicon 140-LS471M2D-2235-RC technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Ripple Current | 1.88A |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-LS471M2D-2235-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.