Xicon 140-LS472M1J-2250-RC technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dissipation Factor | 0.15% |
| Lead Pitch | 10mm |
| Leakage Current | 1.5mA |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current | 3.49A |
| Series | LS |
| Termination | Snap in |
| Test Frequency | 120Hz |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-LS472M1J-2250-RC to view detailed technical specifications.
No datasheet is available for this part.