Datasheets.com
Datasheets.com
Xicon

140-LS680M2G-2225

Aluminum Electrolytic Capacitors - Snap In 400V 68uF 22X25mm

PackageAluminum
Capacitance68uF
Voltage Rating400V
MountingSnap in
Quick Jump:

Technical Specifications

Xicon 140-LS680M2G-2225 technical specifications.

General

Capacitance
68uF
Package/Case
Aluminum
Diameter
22mm
Lead Pitch
10mm
Length
25mm
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Mount
Snap in
Series
LS
Termination
Snap in
Tolerance
20%
Voltage Rating
400V

Compliance

RoHS
Not Compliant

Datasheet

Xicon 140-LS680M2G-2225 Datasheet

Download the complete datasheet for Xicon 140-LS680M2G-2225 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.