Xicon 140-MLRH16V47-RC technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.17% |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 49mA |
| Series | MLRH |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-MLRH16V47-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.