Xicon 140-MLRL10V33-RC technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.2% |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 35mA |
| Series | MLRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-MLRL10V33-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.