Xicon 140-NPAL100V100-RC technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.09% |
| Length | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 317mA |
| RoHS Compliant | Yes |
| Series | NPAL |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-NPAL100V100-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.