Xicon 140-PF2A392G technical specifications.
| Capacitance | 3.9nF |
| Dissipation Factor | 1% |
| Height | 3mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 3.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | PF |
| Termination | Radial |
| Tolerance | 3% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-PF2A392G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.