Xicon 140-TG101M2V-2243 technical specifications.
| Capacitance | 100uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 43mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 350V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-TG101M2V-2243 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.