Xicon 140-TG220M2A-0816-RC technical specifications.
| Capacitance | 22uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.08% |
| Length | 16mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 106mA |
| Series | TG |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG220M2A-0816-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.