Xicon 140-TG221M1C-0813-RC technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Length | 13mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 231mA |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG221M1C-0813-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.