Xicon 140-TG222M1E-1628-RC technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Aluminum |
| Length | 1.1inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-TG222M1E-1628-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.